SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 35 m Detection Range

RS Stock No.: 266-9441Brand: SICKManufacturers Part No.: WS/WE100L-E1131
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 35 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.25 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

WS

Standards Met

CE

Country of Origin

Japan

Stock information temporarily unavailable.

BD 130.564

BD 130.564 Each (Exc. Vat)

BD 143.620

BD 143.620 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 35 m Detection Range

BD 130.564

BD 130.564 Each (Exc. Vat)

BD 143.620

BD 143.620 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 35 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 35 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.25 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

WS

Standards Met

CE

Country of Origin

Japan