Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK WSO26I Series Light Curtain Sender, 1 Beam(s)

RS Stock No.: 285-2447Brand: SICKManufacturers Part No.: WSO26I-243ZZ1A0ZZZZLLZZZZZZZZ1
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

WSO26I

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

c

Number Of Beams

1

Maximum Scanning Distance

50m

Maximum Response Time

0.5 ms

Length

82.2mm

Height

48.1mm

Supply Voltage

24 V dc

Width

26.4mm

Terminal Type

M12 Connector

Dimensions

26.4 x 48.1 x 82.2 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 80.304

BD 80.304 Each (Exc. Vat)

BD 88.334

BD 88.334 Each (inc. VAT)

SICK WSO26I Series Light Curtain Sender, 1 Beam(s)

BD 80.304

BD 80.304 Each (Exc. Vat)

BD 88.334

BD 88.334 Each (inc. VAT)

SICK WSO26I Series Light Curtain Sender, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

WSO26I

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

c

Number Of Beams

1

Maximum Scanning Distance

50m

Maximum Response Time

0.5 ms

Length

82.2mm

Height

48.1mm

Supply Voltage

24 V dc

Width

26.4mm

Terminal Type

M12 Connector

Dimensions

26.4 x 48.1 x 82.2 mm

Country of Origin

Germany