SICK Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 100 mm Detection Range

RS Stock No.: 288-9805Brand: SICKManufacturers Part No.: WT150-P460Distrelec Article No.: 30228542
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 100 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W150

Housing Material

ABS, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

Features and Benefits

·Reliable detection of the smallest objects, regardless of colour or surface qualities
·Suitable for high-speed applications
·Brackets included with delivery, ensuring quick and easy installation
·Highly visible red light simplifies alignment
·Durable small plastic housing with IP67 rating
·Light or dark switching selectable by wire

Supplied with

reflector (reflex types) and mounting bracket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 116.369

BD 116.369 Each (Exc. Vat)

BD 128.006

BD 128.006 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 100 mm Detection Range

BD 116.369

BD 116.369 Each (Exc. Vat)

BD 128.006

BD 128.006 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 100 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W150

Housing Material

ABS, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

Features and Benefits

·Reliable detection of the smallest objects, regardless of colour or surface qualities
·Suitable for high-speed applications
·Brackets included with delivery, ensuring quick and easy installation
·Highly visible red light simplifies alignment
·Durable small plastic housing with IP67 rating
·Light or dark switching selectable by wire

Supplied with

reflector (reflex types) and mounting bracket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in