Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

RS Stock No.: 210-3818Brand: SICKManufacturers Part No.: WTB12-3P2431T01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.00033 seconds

Housing Material

Other

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

W12 Teflon

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

BD 149.144

BD 149.144 Each (Exc. Vat)

BD 164.058

BD 164.058 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

BD 149.144

BD 149.144 Each (Exc. Vat)

BD 164.058

BD 164.058 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.00033 seconds

Housing Material

Other

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

W12 Teflon

Standards Met

CE Certified, UL Certified

Country of Origin

Germany