SICK Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 1.6 m Detection Range

Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
10 mm → 1.6 m
Output Type
NPN/PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
<500 μs
Maximum Operating Temperature
+60°C
Series
W26
Housing Material
Plastic, Vistal
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Standards Met
CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493
Country of Origin
Germany
Product details
W26 Series Photoelectric Sensors
BD 128.007
BD 128.007 Each (Exc. Vat)
BD 140.808
BD 140.808 Each (inc. VAT)
1
BD 128.007
BD 128.007 Each (Exc. Vat)
BD 140.808
BD 140.808 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
10 mm → 1.6 m
Output Type
NPN/PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
<500 μs
Maximum Operating Temperature
+60°C
Series
W26
Housing Material
Plastic, Vistal
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Standards Met
CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493
Country of Origin
Germany
Product details