SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range

RS Stock No.: 210-3933Brand: SICKManufacturers Part No.: WTB4SL-3N1161
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

25 mm → 300 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 wire

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W4SL-3

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

BD 159.462

BD 159.462 Each (Exc. Vat)

BD 175.408

BD 175.408 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range

BD 159.462

BD 159.462 Each (Exc. Vat)

BD 175.408

BD 175.408 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

25 mm → 300 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 wire

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W4SL-3

Standards Met

CE Certified, UL Certified

Country of Origin

Germany