SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 → 36 mm Detection Range

RS Stock No.: 267-0164Brand: SICKManufacturers Part No.: WTV2S-2F1125
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 → 36 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.5 ms

Maximum Operating Temperature

+50°C

Series

W2S-2

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Standards Met

CE, cULus

Country of Origin

Germany

Stock information temporarily unavailable.

BD 86.862

BD 86.862 Each (Exc. Vat)

BD 95.548

BD 95.548 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 → 36 mm Detection Range

BD 86.862

BD 86.862 Each (Exc. Vat)

BD 95.548

BD 95.548 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 → 36 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 → 36 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.5 ms

Maximum Operating Temperature

+50°C

Series

W2S-2

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Standards Met

CE, cULus

Country of Origin

Germany