Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Straight Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 175-0074Brand: SICKManufacturers Part No.: YF8U13-020VA1XLEAX
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Number of Cores

3

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

Operating Temperature Range

-25 → +85 °C

Connector A

M8

Country of Origin

Germany

You may be interested in
Sick Female M8 3-Pin to , 2m
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.496

BD 6.496 Each (Exc. Vat)

BD 7.146

BD 7.146 Each (inc. VAT)

SICK Straight Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2m

BD 6.496

BD 6.496 Each (Exc. Vat)

BD 7.146

BD 7.146 Each (inc. VAT)

SICK Straight Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sick Female M8 3-Pin to , 2m
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Number of Cores

3

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

Operating Temperature Range

-25 → +85 °C

Connector A

M8

Country of Origin

Germany

You may be interested in
Sick Female M8 3-Pin to , 2m
P.O.A.Each (Exc. Vat)