SICKYM2D24, 2m Cat5 M12 to Male RJ45 Male, Terminated

RS Stock No.: 223-1049Brand: SickManufacturers Part No.: YM2D24-020EA1MRJA4
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Sick

Series

YM2D24

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Coding

D

You may be interested in
Stock information temporarily unavailable.

BD 43.571

BD 43.571 Each (Exc. Vat)

BD 47.928

BD 47.928 Each (inc. VAT)

SICKYM2D24, 2m Cat5 M12 to Male RJ45 Male, Terminated

BD 43.571

BD 43.571 Each (Exc. Vat)

BD 47.928

BD 47.928 Each (inc. VAT)

SICKYM2D24, 2m Cat5 M12 to Male RJ45 Male, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

YM2D24

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Coding

D

You may be interested in