Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sidamo Aluminium Oxide Grinding Disc, 115mm Diameter, 2.5mm Thick

RS Stock No.: 543-3281Brand: SidamoManufacturers Part No.: 10101120
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Sidamo

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Number in Pack

5

Maximum Safe Speed

13200rpm

Stock information temporarily unavailable.

P.O.A.

Sidamo Aluminium Oxide Grinding Disc, 115mm Diameter, 2.5mm Thick

P.O.A.

Sidamo Aluminium Oxide Grinding Disc, 115mm Diameter, 2.5mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sidamo

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Number in Pack

5

Maximum Safe Speed

13200rpm