Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner for Cleaning, 7.5m Cable, 1-phase 230V

RS Stock No.: 288-826Brand: SidamoManufacturers Part No.: 20405030
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Sidamo

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Cleaning

Supply Voltage

1-phase 230V

Battery Powered

No

Dust Classification

M

Cable Length

7.5m

Model Number

XC 30 L

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 458.183

BD 458.183 Each (Exc. Vat)

BD 504.001

BD 504.001 Each (inc. VAT)

Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner for Cleaning, 7.5m Cable, 1-phase 230V

BD 458.183

BD 458.183 Each (Exc. Vat)

BD 504.001

BD 504.001 Each (inc. VAT)

Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner for Cleaning, 7.5m Cable, 1-phase 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sidamo

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Cleaning

Supply Voltage

1-phase 230V

Battery Powered

No

Dust Classification

M

Cable Length

7.5m

Model Number

XC 30 L

Country of Origin

Hungary