Technical Document
Specifications
Brand
SiemensPower Rating
400 W
AC Motor Type
Synchronous
Supply Voltage
240 V
Mounting Type
Flange Mount
Series
1FK2103
Country of Origin
Romania
Stock information temporarily unavailable.
BD 566.434
BD 566.434 Each (Exc. Vat)
BD 623.077
BD 623.077 Each (inc. VAT)
Siemens 1FK2103 Synchronous Servo Motor, 400 W, 240 V, Flange Mount Mounting
1
BD 566.434
BD 566.434 Each (Exc. Vat)
BD 623.077
BD 623.077 Each (inc. VAT)
Siemens 1FK2103 Synchronous Servo Motor, 400 W, 240 V, Flange Mount Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
400 W
AC Motor Type
Synchronous
Supply Voltage
240 V
Mounting Type
Flange Mount
Series
1FK2103
Country of Origin
Romania