Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens S-1FL6 Clockwise Synchronous Servo Motor, 0.05 kW, 230 V, Flange Mount Mounting

RS Stock No.: 276-5726Brand: SiemensManufacturers Part No.: 1FL60222AF211LH1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

0.05 kW

Frequency Rating

200Hz

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Rotation

Clockwise

Series

S-1FL6

Country of Origin

China

Stock information temporarily unavailable.

BD 420.604

BD 420.604 Each (Exc. Vat)

BD 462.664

BD 462.664 Each (inc. VAT)

Siemens S-1FL6 Clockwise Synchronous Servo Motor, 0.05 kW, 230 V, Flange Mount Mounting

BD 420.604

BD 420.604 Each (Exc. Vat)

BD 462.664

BD 462.664 Each (inc. VAT)

Siemens S-1FL6 Clockwise Synchronous Servo Motor, 0.05 kW, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.05 kW

Frequency Rating

200Hz

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Rotation

Clockwise

Series

S-1FL6

Country of Origin

China