Siemens 1FL6024 Synchronous AC Motor, 100 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6465Brand: SiemensManufacturers Part No.: 1FL6024-2AF21-1MB1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

100 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6024

Country of Origin

China

Stock information temporarily unavailable.

BD 351.714

BD 351.714 Each (Exc. Vat)

BD 386.885

BD 386.885 Each (inc. VAT)

Siemens 1FL6024 Synchronous AC Motor, 100 W, 230 V, Flange Mount Mounting

BD 351.714

BD 351.714 Each (Exc. Vat)

BD 386.885

BD 386.885 Each (inc. VAT)

Siemens 1FL6024 Synchronous AC Motor, 100 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

100 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6024

Country of Origin

China