Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6476Brand: SiemensManufacturers Part No.: 1FL6034-2AF21-1AA1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Output Speed

3000 rpm

Mounting Type

Flange Mount

Current Rating

2.6 A

Maximum Output Torque

1.27 Nm

Standards Met

CE, EAC

Series

1FL6034

Country of Origin

China

Stock information temporarily unavailable.

BD 193.058

BD 193.058 Each (Exc. Vat)

BD 212.364

BD 212.364 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

BD 193.058

BD 193.058 Each (Exc. Vat)

BD 212.364

BD 212.364 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Output Speed

3000 rpm

Mounting Type

Flange Mount

Current Rating

2.6 A

Maximum Output Torque

1.27 Nm

Standards Met

CE, EAC

Series

1FL6034

Country of Origin

China