Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6477Brand: SiemensManufacturers Part No.: 1FL6034-2AF21-1AB1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China

Stock information temporarily unavailable.

BD 298.568

BD 298.568 Each (Exc. Vat)

BD 328.425

BD 328.425 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

BD 298.568

BD 298.568 Each (Exc. Vat)

BD 328.425

BD 328.425 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China