Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6481Brand: SiemensManufacturers Part No.: 1FL6034-2AF21-1MA1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China

Stock information temporarily unavailable.

BD 287.595

BD 287.595 Each (Exc. Vat)

BD 316.355

BD 316.355 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

BD 287.595

BD 287.595 Each (Exc. Vat)

BD 316.355

BD 316.355 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China