Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 1FL6042 Synchronous AC Motor, 750 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6488Brand: SiemensManufacturers Part No.: 1FL6042-2AF21-1AH1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

750 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6042

Country of Origin

China

Stock information temporarily unavailable.

BD 359.678

BD 359.678 Each (Exc. Vat)

BD 395.646

BD 395.646 Each (inc. VAT)

Siemens 1FL6042 Synchronous AC Motor, 750 W, 230 V, Flange Mount Mounting

BD 359.678

BD 359.678 Each (Exc. Vat)

BD 395.646

BD 395.646 Each (inc. VAT)

Siemens 1FL6042 Synchronous AC Motor, 750 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

750 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6042

Country of Origin

China