Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

RS Stock No.: 775-4650Brand: SiemensManufacturers Part No.: 1LE1001-0DB32-2FB4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1440 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

150mm

Maximum Output Torque

5 Nm

Rotation

Reversible

Current Rating

1.79 A

Length

332mm

Dimensions

332 x 150 x 159 mm

Series

1LE1

Depth

159mm

Product details

4 Pole, Flange Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 230.962

BD 230.962 Each (Exc. Vat)

BD 254.058

BD 254.058 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

BD 230.962

BD 230.962 Each (Exc. Vat)

BD 254.058

BD 254.058 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1440 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

150mm

Maximum Output Torque

5 Nm

Rotation

Reversible

Current Rating

1.79 A

Length

332mm

Dimensions

332 x 150 x 159 mm

Series

1LE1

Depth

159mm

Product details

4 Pole, Flange Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more