Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting

RS Stock No.: 775-4625Brand: SiemensManufacturers Part No.: 1LE1001-0EA02-2FB4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2885 rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

165mm

Current Rating

3.15 A

Length

387mm

Maximum Output Torque

5 Nm

Rotation

Reversible

Depth

178mm

Dimensions

387 x 165 x 178 mm

Series

1LE1

Product details

2 Pole, Flange Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 288.332

BD 288.332 Each (Exc. Vat)

BD 317.165

BD 317.165 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting

BD 288.332

BD 288.332 Each (Exc. Vat)

BD 317.165

BD 317.165 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2885 rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

165mm

Current Rating

3.15 A

Length

387mm

Maximum Output Torque

5 Nm

Rotation

Reversible

Depth

178mm

Dimensions

387 x 165 x 178 mm

Series

1LE1

Product details

2 Pole, Flange Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more