Siemens 1LE1 Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting

RS Stock No.: 775-4596Brand: SiemensManufacturers Part No.: 1LE1001-1BB23-4AA4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

4 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

1460 rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

226mm

Maximum Output Torque

26 Nm

Rotation

Reversible

Current Rating

8.2 A

Length

450mm

PRICED TO CLEAR

Yes

Dimensions

450 x 226 x 222 mm

Series

1LE1

Depth

222mm

Product details

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 402.974

BD 402.974 Each (Exc. Vat)

BD 443.271

BD 443.271 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting

BD 402.974

BD 402.974 Each (Exc. Vat)

BD 443.271

BD 443.271 Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

4 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

1460 rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

226mm

Maximum Output Torque

26 Nm

Rotation

Reversible

Current Rating

8.2 A

Length

450mm

PRICED TO CLEAR

Yes

Dimensions

450 x 226 x 222 mm

Series

1LE1

Depth

222mm

Product details

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more