Technical Document
Specifications
Brand
SiemensPower Rating
750 W, 860 W
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
230 V, 400 V, 460 V
Phase
3
Number of Poles
4
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount MountingBrand: RS PRO
BD 168.232Each (Exc. Vat)
Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount MountingBrand: Siemens
BD 255.770Each (Exc. Vat)
Stock information temporarily unavailable.
BD 339.982
BD 339.982 Each (Exc. Vat)
BD 373.980
BD 373.980 Each (inc. VAT)
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 750 W, 860 W, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460 V,
1
BD 339.982
BD 339.982 Each (Exc. Vat)
BD 373.980
BD 373.980 Each (inc. VAT)
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 750 W, 860 W, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460 V,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount MountingBrand: RS PRO
BD 168.232Each (Exc. Vat)
Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount MountingBrand: Siemens
BD 255.770Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensPower Rating
750 W, 860 W
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
230 V, 400 V, 460 V
Phase
3
Number of Poles
4
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount MountingBrand: RS PRO
BD 168.232Each (Exc. Vat)
Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount MountingBrand: Siemens
BD 255.770Each (Exc. Vat)