Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.5 kW, 1.75 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460

RS Stock No.: 225-8859Brand: SiemensManufacturers Part No.: 1LE1003-0EA02-2FB4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW, 1.75 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 460 V

Phase

3

Number of Poles

2

Mounting Type

Flange Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 428.522

BD 428.522 Each (Exc. Vat)

BD 471.374

BD 471.374 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.5 kW, 1.75 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460

BD 428.522

BD 428.522 Each (Exc. Vat)

BD 471.374

BD 471.374 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.5 kW, 1.75 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW, 1.75 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 460 V

Phase

3

Number of Poles

2

Mounting Type

Flange Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic