Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 3 Contact, Bottom Side, SENTRON 3KC8

RS Stock No.: 144-128Brand: SiemensManufacturers Part No.: 3KC9822-1
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

3

Mounting Style

Bottom Side

Range

Sentron

Series

3KC8

Country of Origin

France

Stock information temporarily unavailable.

BD 100.568

BD 100.568 Each (Exc. Vat)

BD 110.625

BD 110.625 Each (inc. VAT)

Siemens Auxiliary Contact, 3 Contact, Bottom Side, SENTRON 3KC8

BD 100.568

BD 100.568 Each (Exc. Vat)

BD 110.625

BD 110.625 Each (inc. VAT)

Siemens Auxiliary Contact, 3 Contact, Bottom Side, SENTRON 3KC8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

3

Mounting Style

Bottom Side

Range

Sentron

Series

3KC8

Country of Origin

France