Siemens Auxiliary Contact, 3 Contact, Bottom Side, SENTRON 3KC8

RS Stock No.: 144-130Brand: SiemensManufacturers Part No.: 3KC9822-2
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

3

Mounting Style

Bottom Side

Range

Sentron

Series

3KC8

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 112.134

BD 112.134 Each (Exc. Vat)

BD 123.347

BD 123.347 Each (inc. VAT)

Siemens Auxiliary Contact, 3 Contact, Bottom Side, SENTRON 3KC8

BD 112.134

BD 112.134 Each (Exc. Vat)

BD 123.347

BD 123.347 Each (inc. VAT)

Siemens Auxiliary Contact, 3 Contact, Bottom Side, SENTRON 3KC8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

3

Mounting Style

Bottom Side

Range

Sentron

Series

3KC8

Country of Origin

Tunisia