Siemens 4 Pole Isolator Switch - 16A Maximum Current

RS Stock No.: 218-3291Brand: SiemensManufacturers Part No.: 3LD2013-1TL51
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

16A

Series

3LD

Range

Sentron

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.352

BD 28.352 Each (Exc. Vat)

BD 31.187

BD 31.187 Each (inc. VAT)

Siemens 4 Pole Isolator Switch - 16A Maximum Current

BD 28.352

BD 28.352 Each (Exc. Vat)

BD 31.187

BD 31.187 Each (inc. VAT)

Siemens 4 Pole Isolator Switch - 16A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

16A

Series

3LD

Range

Sentron

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany