Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 518-7146Brand: SiemensManufacturers Part No.: 3LD2050-1TL11
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P+N

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

340A

Length

66mm

Width

49mm

Depth

113.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Sentron LD Disconnector 48x48mm

Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65

Stock information temporarily unavailable.

BD 19.140

BD 19.140 Each (Exc. Vat)

BD 21.054

BD 21.054 Each (inc. VAT)

Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

BD 19.140

BD 19.140 Each (Exc. Vat)

BD 21.054

BD 21.054 Each (inc. VAT)

Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P+N

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

340A

Length

66mm

Width

49mm

Depth

113.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Sentron LD Disconnector 48x48mm

Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65