Technical Document
Specifications
Brand
SiemensNumber of Poles
3P+N
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Length
49mm
Width
49mm
Depth
74mm
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65
BD 19.184
BD 19.184 Each (Exc. Vat)
BD 21.102
BD 21.102 Each (inc. VAT)
1
BD 19.184
BD 19.184 Each (Exc. Vat)
BD 21.102
BD 21.102 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3P+N
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Length
49mm
Width
49mm
Depth
74mm
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65