Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

RS Stock No.: 243-4223Brand: SiemensManufacturers Part No.: 3LD2054-1TP53
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

16A

Fuse Current Rating

16A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

BD 20.564

BD 20.564 Each (Exc. Vat)

BD 22.620

BD 22.620 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

BD 20.564

BD 20.564 Each (Exc. Vat)

BD 22.620

BD 22.620 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

16A

Fuse Current Rating

16A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

Country of Origin

Germany