Technical Document
Specifications
Brand
SiemensNumber of Poles
4P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Country of Origin
Germany
Stock information temporarily unavailable.
BD 24.436
BD 24.436 Each (Exc. Vat)
BD 26.880
BD 26.880 Each (inc. VAT)
Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A Maximum Current, 7.5kW Power Rating, IP65
1
BD 24.436
BD 24.436 Each (Exc. Vat)
BD 26.880
BD 26.880 Each (inc. VAT)
Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
4P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Country of Origin
Germany