Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

RS Stock No.: 518-6878Brand: SiemensManufacturers Part No.: 3LD2222-0TK13
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

Sentron

Auxiliary Contacts Available

No

Length

49mm

Width

49mm

Depth

50mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Sentron LD Disconnector 48x48mm

Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65

Stock information temporarily unavailable.

BD 17.897

BD 17.897 Each (Exc. Vat)

BD 19.687

BD 19.687 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

BD 17.897

BD 17.897 Each (Exc. Vat)

BD 19.687

BD 19.687 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

Sentron

Auxiliary Contacts Available

No

Length

49mm

Width

49mm

Depth

50mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Sentron LD Disconnector 48x48mm

Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65