Siemens 3P Pole Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

RS Stock No.: 518-7360Brand: SiemensManufacturers Part No.: 3LD2264-0TB51
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

640A

Length

152mm

Width

100mm

Depth

117mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Stock information temporarily unavailable.

BD 27.995

BD 27.995 Each (Exc. Vat)

BD 30.795

BD 30.795 Each (inc. VAT)

Siemens 3P Pole Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

BD 27.995

BD 27.995 Each (Exc. Vat)

BD 30.795

BD 30.795 Each (inc. VAT)

Siemens 3P Pole Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

640A

Length

152mm

Width

100mm

Depth

117mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections