Technical Document
Specifications
Brand
SiemensNumber of Poles
4P
Maximum Current
160A
IP Rating
IP65
Power Rating
75kW
Voltage Rating
400V
Handle Colour
Red, Yellow
Series
3LD
Range
Sentron
Length
94mm
Width
148mm
Depth
157.9mm
Throw Configuration
4PST
Country of Origin
Germany
BD 212.494
BD 212.494 Each (Exc. Vat)
BD 233.743
BD 233.743 Each (inc. VAT)
1
BD 212.494
BD 212.494 Each (Exc. Vat)
BD 233.743
BD 233.743 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
4P
Maximum Current
160A
IP Rating
IP65
Power Rating
75kW
Voltage Rating
400V
Handle Colour
Red, Yellow
Series
3LD
Range
Sentron
Length
94mm
Width
148mm
Depth
157.9mm
Throw Configuration
4PST
Country of Origin
Germany