Technical Document
Specifications
Brand
SiemensNumber of Poles
6P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
22kW
Country of Origin
Germany
Stock information temporarily unavailable.
BD 51.210
BD 51.210 Each (Exc. Vat)
BD 56.331
BD 56.331 Each (inc. VAT)
Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 63A Maximum Current, 22kW Power Rating, IP65
1
BD 51.210
BD 51.210 Each (Exc. Vat)
BD 56.331
BD 56.331 Each (inc. VAT)
Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 63A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
6P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
22kW
Country of Origin
Germany