Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 63A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 239-2648Brand: SiemensManufacturers Part No.: 3LD2524-7UK01
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Country of Origin

Germany

Stock information temporarily unavailable.

BD 60.626

BD 60.626 Each (Exc. Vat)

BD 66.689

BD 66.689 Each (inc. VAT)

Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 63A Maximum Current, 22kW Power Rating, IP65

BD 60.626

BD 60.626 Each (Exc. Vat)

BD 66.689

BD 66.689 Each (inc. VAT)

Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 63A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Country of Origin

Germany