Siemens 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 518-7398Brand: SiemensManufacturers Part No.: 3LD2704-0TK51
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Range

Sentron

Series

3LD2704

Switch Rating

2000A

Length

107mm

Width

90mm

Depth

112.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 51.447

BD 51.447 Each (Exc. Vat)

BD 56.592

BD 56.592 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

BD 51.447

BD 51.447 Each (Exc. Vat)

BD 56.592

BD 56.592 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Range

Sentron

Series

3LD2704

Switch Rating

2000A

Length

107mm

Width

90mm

Depth

112.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany