Siemens 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 518-7427Brand: SiemensManufacturers Part No.: 3LD2704-0TK53Distrelec Article No.: 30084178
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Sentron

Length

107mm

Width

90mm

Depth

112.5mm

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Distrelec Product Id

30084178

Country of Origin

Germany

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly

Stock information temporarily unavailable.

BD 51.590

BD 51.590 Each (Exc. Vat)

BD 56.749

BD 56.749 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

BD 51.590

BD 51.590 Each (Exc. Vat)

BD 56.749

BD 56.749 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Sentron

Length

107mm

Width

90mm

Depth

112.5mm

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Distrelec Product Id

30084178

Country of Origin

Germany

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly