Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
100A
Fuse Current Rating
100A
Enclosed/Not Enclosed
Enclosed
Range
Sentron
Series
3LD
Mechanical Fuse Size
RK5
Throw Configuration
3P
Country of Origin
Germany
Stock information temporarily unavailable.
BD 150.398
BD 150.398 Each (Exc. Vat)
BD 165.438
BD 165.438 Each (inc. VAT)
Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
1
BD 150.398
BD 150.398 Each (Exc. Vat)
BD 165.438
BD 165.438 Each (inc. VAT)
Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
100A
Fuse Current Rating
100A
Enclosed/Not Enclosed
Enclosed
Range
Sentron
Series
3LD
Mechanical Fuse Size
RK5
Throw Configuration
3P
Country of Origin
Germany