Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current

RS Stock No.: 225-8509Brand: SiemensManufacturers Part No.: 3LD3110-1TL05
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

Sentron

Series

3LD3

Mechanical Fuse Size

RK5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.089

BD 23.089 Each (Exc. Vat)

BD 25.398

BD 25.398 Each (inc. VAT)

Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current

BD 23.089

BD 23.089 Each (Exc. Vat)

BD 25.398

BD 25.398 Each (inc. VAT)

Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

Sentron

Series

3LD3

Mechanical Fuse Size

RK5

Country of Origin

Germany