Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 4 Pole DIN Rail Isolator Switch - 32A Maximum Current

RS Stock No.: 212-5807Brand: SiemensManufacturers Part No.: 3LD3230-0TL11Distrelec Article No.: 30137829
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

32A

Mounting Type

DIN Rail

Series

3LD

Range

Sentron

Enclosed/Not Enclosed

Enclosed

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Throw Configuration

Single Throw

Distrelec Product Id

30137829

Country of Origin

Germany

Stock information temporarily unavailable.

BD 17.640

BD 17.640 Each (Exc. Vat)

BD 19.404

BD 19.404 Each (inc. VAT)

Siemens 4 Pole DIN Rail Isolator Switch - 32A Maximum Current

BD 17.640

BD 17.640 Each (Exc. Vat)

BD 19.404

BD 19.404 Each (inc. VAT)

Siemens 4 Pole DIN Rail Isolator Switch - 32A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

32A

Mounting Type

DIN Rail

Series

3LD

Range

Sentron

Enclosed/Not Enclosed

Enclosed

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Throw Configuration

Single Throw

Distrelec Product Id

30137829

Country of Origin

Germany