Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current

RS Stock No.: 225-8636Brand: SiemensManufacturers Part No.: 3LD3430-1TK11Distrelec Article No.: 30137902
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

Sentron

Series

3LD3

Mechanical Fuse Size

RK5

Distrelec Product Id

30137902

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.223

BD 25.223 Each (Exc. Vat)

BD 27.745

BD 27.745 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current

BD 25.223

BD 25.223 Each (Exc. Vat)

BD 27.745

BD 27.745 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

Sentron

Series

3LD3

Mechanical Fuse Size

RK5

Distrelec Product Id

30137902

Country of Origin

Germany