Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
RS Stock No.: 225-8637Brand: SiemensManufacturers Part No.: 3LD3430-1TK13Distrelec Article No.: 30137903

Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
63A
Fuse Current Rating
63A
Enclosed/Not Enclosed
Enclosed
Normal State Configuration
NO
Range
Sentron
Series
3LD3
Mechanical Fuse Size
RK5
Country of Origin
Germany
Stock information temporarily unavailable.
BD 25.223
BD 25.223 Each (Exc. Vat)
BD 27.745
BD 27.745 Each (inc. VAT)
Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
1
BD 25.223
BD 25.223 Each (Exc. Vat)
BD 27.745
BD 27.745 Each (inc. VAT)
Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
63A
Fuse Current Rating
63A
Enclosed/Not Enclosed
Enclosed
Normal State Configuration
NO
Range
Sentron
Series
3LD3
Mechanical Fuse Size
RK5
Country of Origin
Germany