Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 200A NH Fuse, NH2, 500V ac

RS Stock No.: 395-547Brand: SiemensManufacturers Part No.: 3NA3240
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

200A

Fuse Size

NH2

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

151mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

47mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 2, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Stock information temporarily unavailable.

BD 39.532

BD 13.178 Each (In a Pack of 3) (Exc. Vat)

BD 43.485

BD 14.496 Each (In a Pack of 3) (inc. VAT)

Siemens 200A NH Fuse, NH2, 500V ac

BD 39.532

BD 13.178 Each (In a Pack of 3) (Exc. Vat)

BD 43.485

BD 14.496 Each (In a Pack of 3) (inc. VAT)

Siemens 200A NH Fuse, NH2, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12BD 13.178BD 39.532
15 - 72BD 12.516BD 37.548
75 - 147BD 12.296BD 36.886
150 - 297BD 12.091BD 36.272
300+BD 11.912BD 35.737

Technical Document

Specifications

Brand

Siemens

Current Rating

200A

Fuse Size

NH2

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

151mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

47mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 2, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1