Siemens 2A NH Fuse, NH000, 500V ac

RS Stock No.: 395-676Brand: SiemensManufacturers Part No.: 3NA6802
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

2A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 2A NH Fuse, NH000, 500V ac
BD 6.183Each (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

BD 20.608

BD 6.870 Each (In a Pack of 3) (Exc. Vat)

BD 22.669

BD 7.557 Each (In a Pack of 3) (inc. VAT)

Siemens 2A NH Fuse, NH000, 500V ac

BD 20.608

BD 6.870 Each (In a Pack of 3) (Exc. Vat)

BD 22.669

BD 7.557 Each (In a Pack of 3) (inc. VAT)

Siemens 2A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12BD 6.870BD 20.608
15 - 72BD 6.496BD 19.486
75 - 147BD 6.374BD 19.124
150 - 297BD 6.259BD 18.777
300+BD 6.149BD 18.447
You may be interested in
Siemens 2A NH Fuse, NH000, 500V ac
BD 6.183Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Rating

2A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 2A NH Fuse, NH000, 500V ac
BD 6.183Each (In a Pack of 3) (Exc. Vat)