Technical Document
Specifications
Brand
SiemensCurrent Rating
63A
Fuse Size
NH000
Voltage Rating
400V
Fuse Standard
IEC 60269
Application Category
gG
Fuse Type
LV HRC
Country of Origin
Greece
Stock information temporarily unavailable.
BD 20.246
BD 6.748 Each (In a Pack of 3) (Exc. Vat)
BD 22.271
BD 7.423 Each (In a Pack of 3) (inc. VAT)
Siemens 63A Centred Tag Fuse, NH000, 400V
3
BD 20.246
BD 6.748 Each (In a Pack of 3) (Exc. Vat)
BD 22.271
BD 7.423 Each (In a Pack of 3) (inc. VAT)
Siemens 63A Centred Tag Fuse, NH000, 400V
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
63A
Fuse Size
NH000
Voltage Rating
400V
Fuse Standard
IEC 60269
Application Category
gG
Fuse Type
LV HRC
Country of Origin
Greece