Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 80A NH Fuse, NH000, 500V ac

RS Stock No.: 395-850Brand: SiemensManufacturers Part No.: 3NA6824
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

80A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 80A NH Fuse, NH000, 500V ac
BD 11.660Each (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

BD 15.088

BD 5.030 Each (In a Pack of 3) (Exc. Vat)

BD 16.597

BD 5.533 Each (In a Pack of 3) (inc. VAT)

Siemens 80A NH Fuse, NH000, 500V ac

BD 15.088

BD 5.030 Each (In a Pack of 3) (Exc. Vat)

BD 16.597

BD 5.533 Each (In a Pack of 3) (inc. VAT)

Siemens 80A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 27BD 5.030BD 15.088
30 - 147BD 4.762BD 14.285
150 - 297BD 4.683BD 14.049
300 - 747BD 4.594BD 13.781
750+BD 4.510BD 13.529
You may be interested in
Siemens 80A NH Fuse, NH000, 500V ac
BD 11.660Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Rating

80A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 80A NH Fuse, NH000, 500V ac
BD 11.660Each (In a Pack of 3) (Exc. Vat)