Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 100A NH Fuse, NH000, 500V ac

RS Stock No.: 395-866Brand: SiemensManufacturers Part No.: 3NA6830
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

100A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 100A NH Fuse, NH000, 500V ac
BD 36.6511 Pack of 3 (Exc. Vat)
Stock information temporarily unavailable.

BD 11.138

BD 3.712 Each (In a Pack of 3) (Exc. Vat)

BD 12.252

BD 4.083 Each (In a Pack of 3) (inc. VAT)

Siemens 100A NH Fuse, NH000, 500V ac

BD 11.138

BD 3.712 Each (In a Pack of 3) (Exc. Vat)

BD 12.252

BD 4.083 Each (In a Pack of 3) (inc. VAT)

Siemens 100A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 27BD 3.712BD 11.138
30 - 147BD 3.531BD 10.593
150 - 297BD 3.476BD 10.428
300 - 747BD 3.410BD 10.230
750+BD 3.350BD 10.048
You may be interested in
Siemens 100A NH Fuse, NH000, 500V ac
BD 36.6511 Pack of 3 (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Rating

100A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 100A NH Fuse, NH000, 500V ac
BD 36.6511 Pack of 3 (Exc. Vat)