Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

RS Stock No.: 395-828Brand: SiemensManufacturers Part No.: 3NC1092
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

SITOR Cylindrical Fuse Holders

Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3

Stock information temporarily unavailable.

BD 145.332

BD 24.222 Each (In a Pack of 6) (Exc. Vat)

BD 159.865

BD 26.644 Each (In a Pack of 6) (inc. VAT)

Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

BD 145.332

BD 24.222 Each (In a Pack of 6) (Exc. Vat)

BD 159.865

BD 26.644 Each (In a Pack of 6) (inc. VAT)

Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
6 - 24BD 24.222BD 145.332
30 - 144BD 22.842BD 137.049
150 - 294BD 22.578BD 135.465
300 - 594BD 22.319BD 133.914
600+BD 22.082BD 132.495

Technical Document

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

SITOR Cylindrical Fuse Holders

Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3