Technical Document
Specifications
Brand
SiemensCurrent Rating
80A
Fuse Size
NH000
Voltage Rating
500V ac
Application Category
aM
Fuse Speed
T
Tag Type
Blade
Tag Orientation
Centred
Country of Origin
Greece
BD 24.034
BD 8.012 Each (In a Pack of 3) (Exc. Vat)
BD 26.437
BD 8.813 Each (In a Pack of 3) (inc. VAT)
3
BD 24.034
BD 8.012 Each (In a Pack of 3) (Exc. Vat)
BD 26.437
BD 8.813 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
80A
Fuse Size
NH000
Voltage Rating
500V ac
Application Category
aM
Fuse Speed
T
Tag Type
Blade
Tag Orientation
Centred
Country of Origin
Greece