Technical Document
Specifications
Brand
SiemensCurrent Rating
160A
Fuse Size
NH1
Voltage Rating
690V ac
Fuse Standard
DIN 43620, IEC 60269-2-1, VDE 0636
Application Category
gR - gS
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
135mm
Tag Type
Blade
Body Length
73mm
Tag Orientation
Centred
Body Width
52mm
Body Height
52mm
Series
3NE
Country of Origin
Greece
Product details
SITOR Fuses, 3NE1 Series, Size 1, Type gS
Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
BD 195.855
BD 65.285 Each (In a Pack of 3) (Exc. Vat)
BD 215.441
BD 71.813 Each (In a Pack of 3) (inc. VAT)
3
BD 195.855
BD 65.285 Each (In a Pack of 3) (Exc. Vat)
BD 215.441
BD 71.813 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
160A
Fuse Size
NH1
Voltage Rating
690V ac
Fuse Standard
DIN 43620, IEC 60269-2-1, VDE 0636
Application Category
gR - gS
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
135mm
Tag Type
Blade
Body Length
73mm
Tag Orientation
Centred
Body Width
52mm
Body Height
52mm
Series
3NE
Country of Origin
Greece
Product details
SITOR Fuses, 3NE1 Series, Size 1, Type gS
Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2